
PUB0505S1M | |
|---|---|
DigiKey Part Number | 2166-PUB0505S1MTR-ND - Tape & Reel (TR) 2166-PUB0505S1MCT-ND - Cut Tape (CT) 2166-PUB0505S1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUB0505S1M |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 110°C (With Derating) | |
Efficiency | 76% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.44" W x 0.26" H (12.8mm x 11.2mm x 6.6mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus, IEC, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.90000 | $3.90 |
| 5 | $3.75400 | $18.77 |
| 10 | $3.69400 | $36.94 |
| 25 | $3.61480 | $90.37 |
| 50 | $3.55620 | $177.81 |
| 100 | $3.49850 | $349.85 |
| 250 | $3.42352 | $855.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.36782 | $1,683.91 |
| 1,000 | $3.31292 | $3,312.92 |
| 1,500 | $3.28121 | $4,921.82 |
| 2,500 | $3.24166 | $8,104.15 |








