
CHB300-300S12-CMFC | |
|---|---|
DigiKey Part Number | 2034-CHB300-300S12-CMFC-ND |
Manufacturer | |
Manufacturer Product Number | CHB300-300S12-CMFC |
Description | ISOLATED DC/DC CONVERTERS 231-35 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 12V 25A 425V Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Voltage - Input (Min) | 180V | |
Voltage - Input (Max) | 425V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 25A | |
Power (Watts) | 300W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 87.5% | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.50" L x 3.00" W x 1.52" H (165.0mm x 76.2mm x 38.5mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 60950-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $229.27000 | $229.27 |

