



CFM21M120-E | |
|---|---|
DigiKey Part Number | 2034-3638-ND |
Manufacturer | |
Manufacturer Product Number | CFM21M120-E |
Description | AC/DC CONVERTER 12V 20W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 1.7A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.7A | |
Power (Watts) | 20 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 2.53" L x 1.74" W x 0.80" H (64.2mm x 44.2mm x 20.4mm) | |
Approval Agency | CE, cURus, TUV | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Base Product Number |

