24 (Power) Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS24266R16B24SN

DigiKey Part Number
CMS24266R16B24SN-ND
Manufacturer
Manufacturer Product Number
MS24266R16B24SN
Description
CONN PLUG FMALE 24POS GOLD CRIMP
Customer Reference
Detailed Description
24 (Power) Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
24 (Power)
Grade
Military
Qualification
MIL-DTL-26500
Shell Size - Insert
16-24
Shell Size, MIL
E
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Anodized
Contact Finish - Mating
Gold
Color
-
Ingress Protection
Environment Sealed
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
0.769" (19.53mm)
Operating Temperature
-55°C ~ 200°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Epoxy, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 707
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$121.72000$121.72
10$103.47000$1,034.70
25$89.97000$2,249.25
50$82.77000$4,138.50
100$73.90000$7,390.00

Other Suppliers on DigiKey

77In Stock
Ships from Air Electro, Inc.