Image for MS24264R10B5PN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS24264R10B5PN

DigiKey Part Number
CMS24264R10B5PN-ND
Manufacturer
Manufacturer Product Number
MS24264R10B5PN
Description
CONN RCPT MALE 5POS GOLD CRIMP
Customer Reference
Detailed Description
5 (Power) Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5 (Power)
Grade
Military
Qualification
MIL-DTL-26500
Shell Size - Insert
10-5
Shell Size, MIL
B
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Anodized
Contact Finish - Mating
Gold
Color
-
Ingress Protection
Environment Sealed
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 200°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Epoxy, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$72.99000$72.99
10$62.04000$620.40
25$53.95000$1,348.75
50$49.63000$2,481.50
100$44.32000$4,432.00