
M24308/4-8Z | |
|---|---|
DigiKey Part Number | CM24308/4-8Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-8Z |
Description | CONN D-SUB PLG 25P PNL MNT CRIMP |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Tools Included |
Connector Type Plug, Male Pins | Color Green |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -65°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.75000 | $62.75 |
| 25 | $61.10000 | $1,527.50 |
| 50 | $52.76000 | $2,638.00 |
| 100 | $46.43000 | $4,643.00 |




