
M24308/4-6F | |
|---|---|
DigiKey Part Number | CM24308/4-6F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-6F |
Description | CONN D-SUB PLG 9POS PNL MT CRIMP |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Tools Included |
Connector Type Plug, Male Pins | Color Green |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -65°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.76000 | $56.76 |
| 25 | $55.26000 | $1,381.50 |
| 50 | $47.73000 | $2,386.50 |
| 100 | $42.00000 | $4,200.00 |






