Image for M24308/4-3F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/4-3F

DigiKey Part Number
CM24308/4-3F-ND
Manufacturer
Manufacturer Product Number
M24308/4-3F
Description
CONN D-SUB PLG 25P PNL MNT CRIMP
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Crimp
Series
Shell Material, Finish
Steel, Yellow Chromate Plated Cadmium
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Connector Style
Current Rating (Amps)
5A
Connector Type
Plug, Male Pins
Color
Green
Number of Positions
Contact Form
Machined
Number of Rows
2
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Mounting Type
Contact Material
Brass
Shell Size, Connector Layout
3 (DB, B)
Operating Temperature
-65°C ~ 125°C
Contact Type
Signal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 476
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$61.59000$61.59
25$59.97000$1,499.25
50$51.79000$2,589.50
100$45.57000$4,557.00