
M24308/4-261Z | |
|---|---|
DigiKey Part Number | CM24308/4-261Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-261Z |
Description | CONN D-SUB HOUSING PLUG 25POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Cinch Connectivity Solutions | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Connector Style D-Sub | Mating Cycles 500 |
Connector Type Plug for Male Contacts | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Number of Positions 25 | Color Green |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 3 (DB, B) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.78000 | $42.78 |
| 25 | $41.66000 | $1,041.50 |
| 50 | $35.98000 | $1,799.00 |
| 100 | $31.66000 | $3,166.00 |


