Similar

M24308/26-2F | |
|---|---|
DigiKey Part Number | CM24308/26-2F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/26-2F |
Description | DSUB FEMALE S/L P&S ALL SIZES |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | - | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Grade | Military | |
Qualification | MIL-C-24308 | |
Base Product Number |



