Jackscrew, Slotted For D-Sub Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/25-9F

DigiKey Part Number
CM24308/25-9F-ND
Manufacturer
Manufacturer Product Number
M24308/25-9F
Description
DSUB MALE S/L P&S SZ A B C E
Customer Reference
Detailed Description
Jackscrew, Slotted For D-Sub Backshell
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Jackscrew, Slotted
For Use With/Related Products
D-Sub Backshell
Features
Clip
Length - Threaded Portion Below Head
-
Length - Below Head
-
Thread Size
4-40
Grade
Military
Qualification
MIL-C-24308
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,391
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.06000$3.06
25$2.98000$74.50
50$2.58000$129.00
100$2.27000$227.00