
DEMM9S | |
|---|---|
DigiKey Part Number | CDEMM9S-ND |
Manufacturer | |
Manufacturer Product Number | DEMM9S |
Description | CONN D-SUB RCPT 9POS PNL MT SLDR |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color Green |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -65°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |


