
DCC25S | |
|---|---|
DigiKey Part Number | 116-DCC25S-ND |
Manufacturer | |
Manufacturer Product Number | DCC25S |
Description | DURA-CON DUST COVER SOCKET 25 PO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For Dura-Con™ Receptacle Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Dura-Con™ Receptacle Series | |
Features | - | |
Number of Positions | 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.01000 | $3.01 |
| 10 | $2.55500 | $25.55 |
| 25 | $2.39440 | $59.86 |
| 50 | $2.28000 | $114.00 |
| 100 | $2.17120 | $217.12 |
| 250 | $2.03516 | $508.79 |
| 500 | $1.93804 | $969.02 |
| 1,000 | $1.84557 | $1,845.57 |
| 2,500 | $1.73012 | $4,325.30 |

