
DA15SF179C | |
|---|---|
DigiKey Part Number | CDA15SF179C-ND |
Manufacturer | |
Manufacturer Product Number | DA15SF179C |
Description | CONN D-SUB RCPT 15POS PNL MNT WW |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Wire Wrap |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Color White |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -65°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.95000 | $31.95 |
| 25 | $31.11000 | $777.75 |
| 50 | $26.87000 | $1,343.50 |
| 100 | $23.65000 | $2,365.00 |


