
3-0349-9 | |
|---|---|
DigiKey Part Number | 1097-1373-ND |
Manufacturer | |
Manufacturer Product Number | 3-0349-9 |
Description | COAX ADAPT SMP TO TRB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector To Non-Constant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | - | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Non-Gendered to Non-Gendered | |
Convert From (Adapter End) | - | |
Convert To (Adapter End) | - | |
Impedance | Non-Constant | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Bayonet Lock, Threaded | |
Frequency - Max | 500 MHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | Full Detent | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.78000 | $72.78 |
| 10 | $61.86100 | $618.61 |
| 30 | $57.24967 | $1,717.49 |
| 50 | $55.22460 | $2,761.23 |
| 100 | $52.59230 | $5,259.23 |

