Cable Assembly Coaxial SMA to SMA Hand Formable .141 2.953" (75.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to SMA Hand Formable .141 2.953" (75.00mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0082-MM75

DigiKey Part Number
J10379-ND
Manufacturer
Manufacturer Product Number
415-0082-MM75
Description
COAX CBL SMA TO SMA 2.9"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA Hand Formable .141 2.953" (75.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
2.953" (75.00mm)
Cable Type
Hand Formable .141
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Gray
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$52.56000$52.56
10$44.67800$446.78
25$41.88240$1,047.06
50$39.88480$1,994.24
100$37.98330$3,798.33
250$36.02500$9,006.25
Manufacturers Standard Package