



415-0082-MM150 | |
|---|---|
DigiKey Part Number | J10382-ND |
Manufacturer | |
Manufacturer Product Number | 415-0082-MM150 |
Description | COAX CBL SMA TO SMA 5.9" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .141 5.906" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.906" (150.00mm) | |
Cable Type | Hand Formable .141 | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.10000 | $69.10 |
| 10 | $58.73400 | $587.34 |
| 25 | $55.05880 | $1,376.47 |
| 50 | $52.43320 | $2,621.66 |
| 100 | $49.93400 | $4,993.40 |

