Cable Assembly Coaxial SMA to SMA RG-178 29.53" (750.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0027-MM750

DigiKey Part Number
J10274-ND
Manufacturer
Manufacturer Product Number
415-0027-MM750
Description
COAX CBL SMA TO SMA 29.5"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-178 29.53" (750.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
29.53" (750.00mm)
Packaging
Bulk
Cable Type
RG-178
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Plug, Right Angle
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
12.4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Gray
2nd Connector
SMA Plug, Right Angle
Features
Shielded
2nd Contact Gender
Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$68.51000$68.51
10$58.23200$582.32
25$54.58840$1,364.71
50$51.98520$2,599.26
100$49.50710$4,950.71
Manufacturers Standard Package