Cable Assembly Coaxial MCX to MCX RG-178 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial MCX to MCX RG-178 12.00" (304.80mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0014-012

DigiKey Part Number
J2212-ND
Manufacturer
Manufacturer Product Number
415-0014-012
Description
COAX CBL MCX TO MCX 12"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to MCX RG-178 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
MCX to MCX
1st Connector
MCX Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MCX Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
RG-178
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Gray
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$42.65000$42.65
10$36.24800$362.48
25$33.97880$849.47
50$32.35820$1,617.91
100$30.81530$3,081.53
250$28.88864$7,222.16
Manufacturers Standard Package
Alternate Length
COAX CABLE MCX TO MCX 6"
In-Stock: 93
Unit Price: $41.94000
COAX CBL MCX TO MCX 24"
In-Stock: 20
Unit Price: $46.57000
COAX CBL MCX TO MCX 36"
In-Stock: 0
Unit Price: $50.47000
COAX CBL MCX TO MCX 18"
In-Stock: 60
Unit Price: $44.62000