Image for 131-3407-106 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

131-3407-106

DigiKey Part Number
131-3407-106-ND
Manufacturer
Manufacturer Product Number
131-3407-106
Description
CONN SMB PLUG R/A 50 OHM SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-58, 141, 303
Fastening Type
Snap-On
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
3 pcs - 1 Connector, 1 End Cap, 1 Sleeve
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
0.6dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
250$16.56432$4,141.08