
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Configuration | - | |
Length | - | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | - | |
Color | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $273.10000 | $273.10 |

