
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 2 (1 Pair Twisted) | |
Pitch | - | |
Length | - | |
Wire Gauge | 30 AWG | |
Conductor Strand | - | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | 0.150" (3.81mm) | |
Ribbon Width | 0.150" (3.81mm) | |
Jacket (Insulation) Material | - | |
Grade | - | |
Qualification | - | |
Operating Temperature | -65°C ~ 165°C | |
Ratings | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | - | |
First Conductor Mark | - | |
Current Rating (Amps) | 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | $12.11486 | $872.27 |



