


310J101-50 | |
|---|---|
DigiKey Part Number | CI50N-200-ND 1233-310J101-50-DS-ND |
Manufacturer | |
Manufacturer Product Number | 310J101-50 |
Description | CBL RIBN 50COND 0.05 CLEAR 200' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Clear 50 Conductors 0.050" (1.27mm) Flat Cable 200.0' (60.96m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 50 | |
Pitch | ||
Length | 200.0' (60.96m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 2.500" (63.50mm) | |
Jacket (Insulation) Material | Flexx-Sil™ | |
Voltage | 450 V | |
Operating Temperature | -65°C ~ 260°C | |
Ratings | UL E324413, CE | |
Features | - | |
Conductor Material | Copper, Bare | |
Insulation Resistance | 200MOhm | |
First Conductor Mark | - | |
Current Rating (Amps) | 5 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.27000 | $16.27 |
| 5 | $12.97200 | $64.86 |
| 10 | $11.75600 | $117.56 |
| 25 | $10.32080 | $258.02 |
| 50 | $9.35560 | $467.78 |
| 100 | $8.48610 | $848.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $8.01260 | $1,602.52 |
| 400 | $7.28345 | $2,913.38 |
| 600 | $6.89280 | $4,135.68 |
| 1,000 | $6.43565 | $6,435.65 |
| 1,400 | $6.25000 | $8,750.00 |


