
CN0092 | |
|---|---|
DigiKey Part Number | 315-CN0092-ND |
Manufacturer | |
Manufacturer Product Number | CN0092 |
Description | 260 POSITION SODIMM DDR4 (1.2V) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to Plated Through Hole 260 0.100" (2.54mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to Plated Through Hole | |
Package Accepted | - | |
Number of Positions | 260 | |
Pitch | 0.100" (2.54mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.258" L x 0.102" W (6.55mm x 2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.95000 | $55.95 |

