
UPE1E391MP51012U | |
|---|---|
DigiKey Part Number | 4191-UPE1E391MP51012UCT-ND - Cut Tape (CT) 4191-UPE1E391MP51012UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPE1E391MP51012U |
Description | CAP ALUM POLY 390UF 20% 25V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 µF 25 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Chinsan (Elite) | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 5 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 390 µF | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 25 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 14mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.99000 | $1.99 |
| 10 | $1.30400 | $13.04 |
| 50 | $1.01620 | $50.81 |
| 100 | $0.92530 | $92.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.73464 | $587.71 |
| 1,600 | $0.69126 | $1,106.02 |
| 2,400 | $0.66937 | $1,606.49 |
| 4,000 | $0.64498 | $2,579.92 |
| 5,600 | $0.63064 | $3,531.58 |
| 8,000 | $0.61680 | $4,934.40 |

