470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPE0J471MP26308

DigiKey Part Number
4191-UPE0J471MP26308CT-ND - Cut Tape (CT)
4191-UPE0J471MP26308TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPE0J471MP26308
Description
CAP ALUM POLY 470UF 20% 6.3V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
5000 Hrs @ 105°C
Manufacturer
Chinsan (Elite)
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
4.7 A @ 100 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Type
Polymer
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
470 µF
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
6.3 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
8mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6SEPC470MW+TSSPanasonic Industry314P16422CT-ND$1.41000Parametric Equivalent
In-Stock: 1,997
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.30000$1.30
10$0.83300$8.33
50$0.63760$31.88
100$0.57590$57.59
500$0.46964$234.82
1,000$0.43615$436.15
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.40833$816.66
4,000$0.38521$1,540.84
6,000$0.37355$2,241.30
10,000$0.36056$3,605.60
14,000$0.35293$4,941.02
20,000$0.34556$6,911.20
Manufacturers Standard Package