
UPE0J471MP26308 | |
|---|---|
DigiKey Part Number | 4191-UPE0J471MP26308CT-ND - Cut Tape (CT) 4191-UPE0J471MP26308TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPE0J471MP26308 |
Description | CAP ALUM POLY 470UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Chinsan (Elite) | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 4.7 A @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 8mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6SEPC470MW+TSS | Panasonic Industry | 316 | P16422CT-ND | $1.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.30000 | $1.30 |
| 10 | $0.83300 | $8.33 |
| 50 | $0.63760 | $31.88 |
| 100 | $0.57590 | $57.59 |
| 500 | $0.46964 | $234.82 |
| 1,000 | $0.43615 | $436.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.40833 | $816.66 |
| 4,000 | $0.38521 | $1,540.84 |
| 6,000 | $0.37355 | $2,241.30 |
| 10,000 | $0.36056 | $3,605.60 |
| 14,000 | $0.35293 | $4,941.02 |
| 20,000 | $0.34556 | $6,911.20 |

