
OX-221-0105-20M000 | |
|---|---|
DigiKey Part Number | 150-OX-221-0105-20M000CT-ND - Cut Tape (CT) 150-OX-221-0105-20M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OX-221-0105-20M000 |
Description | OX-221-0105-20M000 |
Customer Reference | |
Detailed Description | 20 MHz OCXO LVCMOS Oscillator 3.3V 7-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±4.6ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 700mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 7-SMD, No Lead |
Type | Size / Dimension 1.000" L x 0.866" W (25.40mm x 22.00mm) |
Frequency | Height - Seated (Max) 0.486" (12.35mm) |
Output LVCMOS |

