Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EV1C821MPN1016ER | |
|---|---|
DigiKey Part Number | 4191-EV1C821MPN1016ERCT-ND - Cut Tape (CT) 4191-EV1C821MPN1016ERTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EV1C821MPN1016ER |
Description | CAP ALUM 820UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.275 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.55 A @ 100 kHz |
Part Status Active | Impedance 38 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF1E821MP51016EU | Chinsan (Elite) | 484 | 4191-RF1E821MP51016EUCT-ND | $0.55000 | Parametric Equivalent |
| 25ZLQ820MEFC10X16 | Rubycon | 1,373 | 1189-3647-ND | $0.86000 | Parametric Equivalent |
| 25ZLR820MEFC10X16 | Rubycon | 878 | 1189-25ZLR820MEFC10X16-ND | $1.64000 | Parametric Equivalent |
| 860160375031 | Würth Elektronik | 406 | 732-9484-1-ND | $0.69000 | Parametric Equivalent |
| UHV1C821MPD | Nichicon | 0 | UHV1C821MPD-ND | $0.23602 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.81000 | $0.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.25990 | $207.92 |







