
EV1C102MP51020 | |
|---|---|
DigiKey Part Number | 4191-EV1C102MP51020CT-ND - Cut Tape (CT) 4191-EV1C102MP51020TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EV1C102MP51020 |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Part Status Active | Impedance 33 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EY1C102MP51020E | Chinsan (Elite) | 133 | 4191-EY1C102MP51020ECT-ND | $0.39000 | Parametric Equivalent |
| RF1E102MP51020E | Chinsan (Elite) | 1,090 | 4191-RF1E102MP51020ECT-ND | $0.77000 | Parametric Equivalent |
| 16YXG1000MEFC10X20 | Rubycon | 234 | 1189-1722-ND | $0.66000 | Parametric Equivalent |
| 860040375010 | Würth Elektronik | 241 | 732-9159-1-ND | $0.86000 | Parametric Equivalent |
| 860080375019 | Würth Elektronik | 996 | 732-9007-1-ND | $0.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.25800 | $2.58 |
| 50 | $0.18980 | $9.49 |
| 100 | $0.16810 | $16.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.12205 | $97.64 |
| 1,600 | $0.11153 | $178.45 |
| 2,400 | $0.10621 | $254.90 |
| 4,000 | $0.10029 | $401.16 |
| 5,600 | $0.09680 | $542.08 |
| 8,000 | $0.09343 | $747.44 |

