Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EK1A102MP50816EU | |
|---|---|
DigiKey Part Number | 4191-EK1A102MP50816EUCT-ND - Cut Tape (CT) 4191-EK1A102MP50816EUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EK1A102MP50816EU |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 894 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.49 A @ 100 kHz |
Part Status Active | Impedance 32 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ED1A102MP30816 | Chinsan (Elite) | 0 | 4191-ED1A102MP30816TB-ND | $0.09641 | Parametric Equivalent |
| 10YXS1000MEFC8X16 | Rubycon | 801 | 1189-10YXS1000MEFC8X16-ND | $0.66000 | Parametric Equivalent |
| 10ZLS1000MEFC8X16 | Rubycon | 554 | 1189-2560-ND | $0.67000 | Parametric Equivalent |
| 860160274029 | Würth Elektronik | 493 | 732-9434-1-ND | $0.56000 | Parametric Equivalent |
| UHV1A102MPD6 | Nichicon | 247 | 493-15282-ND | $0.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.15670 | $156.70 |






