470 µF 16 V Aluminum - Polymer Capacitors Radial, Can 11mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

URP1C471MP30811ERU

DigiKey Part Number
4191-URP1C471MP30811ERUCT-ND - Cut Tape (CT)
4191-URP1C471MP30811ERUTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
URP1C471MP30811ERU
Description
CAP ALUM POLY 470UF 20% 16V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum - Polymer Capacitors Radial, Can 11mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chinsan (Elite)
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
11mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
5.4 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.16000$1.16
10$0.74000$7.40
50$0.56380$28.19
100$0.50820$50.82
500$0.41230$206.15
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.38207$382.07
2,000$0.35696$713.92
3,000$0.34429$1,032.87
5,000$0.33017$1,650.85
7,000$0.32187$2,253.09
10,000$0.31385$3,138.50
Manufacturers Standard Package