
ED1C221MP26311U | |
|---|---|
DigiKey Part Number | 4191-ED1C221MP26311UCT-ND - Cut Tape (CT) 4191-ED1C221MP26311UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ED1C221MP26311U |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 450mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 205 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 410 mA @ 100 kHz |
Part Status Active | Impedance 200 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 450mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ED1E221MP26311U | Chinsan (Elite) | 954 | 4191-ED1E221MP26311UCT-ND | $0.23000 | Parametric Equivalent |
| EL1E221MP26311U | Chinsan (Elite) | 345 | 4191-EL1E221MP26311UCT-ND | $0.23000 | Parametric Equivalent |
| EV1C221MP26311EU | Chinsan (Elite) | 1,827 | 4191-EV1C221MP26311EUCT-ND | $0.23000 | Parametric Equivalent |
| EY1C221MP26311ERU | Chinsan (Elite) | 134 | 4191-EY1C221MP26311ERUCT-ND | $0.16000 | Parametric Equivalent |
| PF1E221MP26311U | Chinsan (Elite) | 3 | 4191-PF1E221MP26311UCT-ND | $0.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.09700 | $0.97 |
| 50 | $0.06960 | $3.48 |
| 100 | $0.06080 | $6.08 |
| 500 | $0.04540 | $22.70 |
| 1,000 | $0.04051 | $40.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.03643 | $72.86 |
| 4,000 | $0.03303 | $132.12 |
| 6,000 | $0.03132 | $187.92 |
| 10,000 | $0.02940 | $294.00 |
| 14,000 | $0.02827 | $395.78 |
| 20,000 | $0.02718 | $543.60 |

