ED1A102MP30816 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: $0.53000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 801
Unit Price: $0.66000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 572
Unit Price: $0.67000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 643
Unit Price: $0.56000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 268
Unit Price: $0.77000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 870
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 945
Unit Price: $0.72000
Datasheet
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ED1A102MP30816

DigiKey Part Number
4191-ED1A102MP30816TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ED1A102MP30816
Description
CAP ALUM 1000UF 20% 10V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
644 mA @ 120 Hz
Ripple Current @ High Frequency
920 mA @ 100 kHz
Impedance
85 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.09641$96.41
Manufacturers Standard Package