Parametric Equivalent

CED1H100MCB6354 | |
|---|---|
DigiKey Part Number | 4191-CED1H100MCB6354TR-ND - Tape & Reel (TR) 4191-CED1H100MCB6354CT-ND - Cut Tape (CT) 4191-CED1H100MCB6354DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CED1H100MCB6354 |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 880 mOhms |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215371109E3 | Vishay Beyschlag/Draloric/BC Components | 1 | 56-MAL215371109E3CT-ND | $1.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.20577 | $205.77 |


