220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CED1C221MCB6377

DigiKey Part Number
4191-CED1C221MCB6377TR-ND - Tape & Reel (TR)
4191-CED1C221MCB6377CT-ND - Cut Tape (CT)
4191-CED1C221MCB6377DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CED1C221MCB6377
Description
CAP ALUM 220UF 20% 16V SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
112 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
280 mA @ 100 kHz
Part Status
Active
Impedance
340 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EXV227M016A9HAAKEMET8,540399-EXV227M016A9HAACT-ND$0.75000Parametric Equivalent
In-Stock: 203
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.45000$0.45
10$0.27600$2.76
50$0.20340$10.17
100$0.18010$18.01
500$0.14012$70.06
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.12747$127.47
2,000$0.11694$233.88
3,000$0.11163$334.89
5,000$0.10570$528.50
7,000$0.10222$715.54
10,000$0.09885$988.50
Manufacturers Standard Package