KTS101B225K43N0T00 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 800
Unit Price: $1.58000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 276
Unit Price: $28.96000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2,314
Unit Price: $1.08000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 3,266
Unit Price: $0.97000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.54575
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.14700
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $4.43673
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,194
Unit Price: $3.76000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 6,112
Unit Price: $0.79000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 745
Unit Price: $1.46000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 830
Unit Price: $2.45000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 450
Unit Price: $1.46000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.56888
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.45084
Datasheet
2.2 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTS101B225K43N0T00

DigiKey Part Number
565-KTS101B225K43N0T00TR-ND - Tape & Reel (TR)
565-KTS101B225K43N0T00CT-ND - Cut Tape (CT)
565-KTS101B225K43N0T00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTS101B225K43N0T00
Description
CERAMIC CAP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KTS101B225K43N0T00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KTF101B225K43NHT00Chemi-Con800565-KTF101B225K43NHT00CT-ND$1.58000Parametric Equivalent
18121C225KAR1-EMKYOCERA AVX276478-18121C225KAR1-EMCT-ND$28.96000Parametric Equivalent
18121C225KAT2AKYOCERA AVX2,314478-KGM43JR72A225KVCT-ND$1.08000Parametric Equivalent
18121C225KAT4AKYOCERA AVX3,266478-KGM43JR72A225KSCT-ND$0.97000Parametric Equivalent
18121C225KAZ4AKYOCERA AVX0478-KGF43JR72A225KSTR-ND$0.54575Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.92000$2.92
10$2.01900$20.19
50$1.66180$83.09
100$1.55150$155.15
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$1.32451$1,059.61
1,600$1.27388$2,038.21
2,400$1.24851$2,996.42
4,000$1.22038$4,881.52
5,600$1.20394$6,742.06
8,000$1.18811$9,504.88
Manufacturers Standard Package