.jpg?hidebanner=true)
KTF250B105K31NLT00 | |
|---|---|
DigiKey Part Number | 565-KTF250B105K31NLT00TR-ND - Tape & Reel (TR) 565-KTF250B105K31NLT00CT-ND - Cut Tape (CT) 565-KTF250B105K31NLT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF250B105K31NLT00 |
Description | CAP CER 1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF250B105K31NLT00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.12000 | $1.12 |
| 10 | $0.71900 | $7.19 |
| 50 | $0.56180 | $28.09 |
| 100 | $0.51340 | $51.34 |
| 500 | $0.43164 | $215.82 |
| 1,000 | $0.40634 | $406.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.37509 | $1,125.27 |
| 6,000 | $0.35979 | $2,158.74 |
| 9,000 | $0.35212 | $3,169.08 |
| 15,000 | $0.34363 | $5,154.45 |
| 21,000 | $0.33866 | $7,111.86 |

