1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTF250B105K31NLT00

DigiKey Part Number
565-KTF250B105K31NLT00TR-ND - Tape & Reel (TR)
565-KTF250B105K31NLT00CT-ND - Cut Tape (CT)
565-KTF250B105K31NLT00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTF250B105K31NLT00
Description
CAP CER 1UF 25V X7R 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KTF250B105K31NLT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.12000$1.12
10$0.71900$7.19
50$0.56180$28.09
100$0.51340$51.34
500$0.43164$215.82
1,000$0.40634$406.34
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.37509$1,125.27
6,000$0.35979$2,158.74
9,000$0.35212$3,169.08
15,000$0.34363$5,154.45
21,000$0.33866$7,111.86
Manufacturers Standard Package