2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTF101B225K32NHT00

DigiKey Part Number
565-KTF101B225K32NHT00TR-ND - Tape & Reel (TR)
565-KTF101B225K32NHT00CT-ND - Cut Tape (CT)
565-KTF101B225K32NHT00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTF101B225K32NHT00
Description
CERAMIC CAP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KTF101B225K32NHT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,200
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.37000$1.37
10$0.89800$8.98
50$0.71020$35.51
100$0.65210$65.21
500$0.55408$277.04
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,600$0.50629$810.06
3,200$0.48441$1,550.11
4,800$0.47344$2,272.51
8,000$0.46129$3,690.32
11,200$0.45418$5,086.82
16,000$0.44734$7,157.44
Manufacturers Standard Package