
KTF101B105K32NHT00 | |
|---|---|
DigiKey Part Number | 565-KTF101B105K32NHT00TR-ND - Tape & Reel (TR) 565-KTF101B105K32NHT00CT-ND - Cut Tape (CT) 565-KTF101B105K32NHT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF101B105K32NHT00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF101B105K32NHT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.33000 | $1.33 |
| 10 | $0.86700 | $8.67 |
| 50 | $0.68420 | $34.21 |
| 100 | $0.62790 | $62.79 |
| 500 | $0.53260 | $266.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | $0.48616 | $777.86 |
| 3,200 | $0.46489 | $1,487.65 |
| 4,800 | $0.45424 | $2,180.35 |
| 8,000 | $0.44242 | $3,539.36 |
| 11,200 | $0.43552 | $4,877.82 |
| 16,000 | $0.42888 | $6,862.08 |

