
KTD350B156K55A0T00 | |
|---|---|
DigiKey Part Number | 565-KTD350B156K55A0T00TR-ND - Tape & Reel (TR) 565-KTD350B156K55A0T00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KTD350B156K55A0T00 |
Description | CERAMIC MLCC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±10% 35V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | KTD350B156K55A0T00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.354" (9.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.50000 | $3.50 |
| 10 | $2.45400 | $24.54 |
| 50 | $2.03900 | $101.95 |
| 100 | $1.91070 | $191.07 |
| 500 | $1.69358 | $846.79 |
| 1,000 | $1.62634 | $1,626.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.57098 | $3,141.96 |
| 4,000 | $1.52537 | $6,101.48 |
| 6,000 | $1.50252 | $9,015.12 |

