Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HHXC500GRA470MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXC500GRA470MHA0GTR-ND - Tape & Reel (TR) 565-HHXC500GRA470MHA0GCT-ND - Cut Tape (CT) 565-HHXC500GRA470MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC500GRA470MHA0G |
Description | CAP ALUM HYBRID 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 1.25 A @ 100 kHz |
Capacitance 47 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 30mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXC500ARA470MHA0G | Chemi-Con | 12,173 | 565-HHXC500ARA470MHA0GCT-ND | $2.17000 | Parametric Equivalent |
| BW476M050HFKTA | NextGen Components | 20,000 | 3372-BW476M050HFKTATR-ND | $2.94380 | Parametric Equivalent |
| EEH-ZC1H470P | Panasonic Industry | 915 | P124964CT-ND | $1.39000 | Parametric Equivalent |
| GYA1H470MCQ1GS | Nichicon | 574 | 493-GYA1H470MCQ1GSCT-ND | $1.36000 | Parametric Equivalent |
| GYA1H470MCW1GS | Nichicon | 1,500 | 493-GYA1H470MCW1GSCT-ND | $1.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.20000 | $1.20 |
| 10 | $0.76800 | $7.68 |
| 50 | $0.58620 | $29.31 |
| 100 | $0.52870 | $52.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.42966 | $214.83 |
| 1,000 | $0.39844 | $398.44 |
| 1,500 | $0.38269 | $574.03 |
| 2,500 | $0.36512 | $912.80 |
| 3,500 | $0.35479 | $1,241.76 |
| 5,000 | $0.34482 | $1,724.10 |





