
ESMG160ETD221MF11D | |
|---|---|
DigiKey Part Number | 565-ESMG160ETD221MF11DTR-ND - Tape & Reel (TR) 565-ESMG160ETD221MF11DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESMG160ETD221MF11D |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 390 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZA160ARA221MF80G | Chemi-Con | 8,876 | 565-EMZA160ARA221MF80GCT-ND | $0.82000 | MFR Recommended |
| UHV1C221MED1TA | Nichicon | 7,500 | 493-17631-1-ND | $0.48000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.34400 | $3.44 |
| 50 | $0.25540 | $12.77 |
| 100 | $0.22730 | $22.73 |
| 500 | $0.17868 | $89.34 |
| 1,000 | $0.16335 | $163.35 |

