
APXT6R3ARA331MF61G | |
|---|---|
DigiKey Part Number | 565-APXT6R3ARA331MF61GTR-ND - Tape & Reel (TR) 565-APXT6R3ARA331MF61GCT-ND - Cut Tape (CT) 565-APXT6R3ARA331MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXT6R3ARA331MF61G |
Description | CAP ALUM POLY 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXT6R3ARA331MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 26mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.26000 | $1.26 |
| 10 | $0.80600 | $8.06 |
| 50 | $0.61680 | $30.84 |
| 100 | $0.55670 | $55.67 |
| 500 | $0.45334 | $226.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.42078 | $420.78 |
| 2,000 | $0.39372 | $787.44 |
| 3,000 | $0.38006 | $1,140.18 |
| 5,000 | $0.36484 | $1,824.20 |
| 7,000 | $0.35590 | $2,491.30 |
| 10,000 | $0.34726 | $3,472.60 |

