
KTS500B106K43N0T00 | |
|---|---|
DigiKey Part Number | 565-KTS500B106K43N0T00TR-ND - Tape & Reel (TR) 565-KTS500B106K43N0T00CT-ND - Cut Tape (CT) 565-KTS500B106K43N0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS500B106K43N0T00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS500B106K43N0T00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $1.97800 | $19.78 |
| 50 | $1.62700 | $81.35 |
| 100 | $1.51840 | $151.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.29503 | $1,036.02 |
| 1,600 | $1.24518 | $1,992.29 |
| 2,400 | $1.22021 | $2,928.50 |
| 4,000 | $1.19252 | $4,770.08 |
| 5,600 | $1.17634 | $6,587.50 |
| 8,000 | $1.16076 | $9,286.08 |

