
EMZJ350ARA220ME61G | |
|---|---|
DigiKey Part Number | 565-EMZJ350ARA220ME61GTR-ND - Tape & Reel (TR) 565-EMZJ350ARA220ME61GCT-ND - Cut Tape (CT) 565-EMZJ350ARA220ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZJ350ARA220ME61G |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZJ350ARA220ME61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 360mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 96 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.27400 | $2.74 |
| 50 | $0.20200 | $10.10 |
| 100 | $0.17890 | $17.89 |
| 500 | $0.13914 | $69.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.12657 | $126.57 |
| 2,000 | $0.11611 | $232.22 |
| 3,000 | $0.11082 | $332.46 |
| 5,000 | $0.10493 | $524.65 |
| 7,000 | $0.10146 | $710.22 |
| 10,000 | $0.09812 | $981.20 |

