
EMVH160ARA681MKE0S | |
|---|---|
DigiKey Part Number | 565-EMVH160ARA681MKE0STR-ND - Tape & Reel (TR) 565-EMVH160ARA681MKE0SCT-ND - Cut Tape (CT) 565-EMVH160ARA681MKE0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH160ARA681MKE0S |
Description | CAP ALUM 680UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 140mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH160ARA681MKE0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 140mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 750 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.98000 | $2.98 |
| 10 | $1.98800 | $19.88 |
| 50 | $1.57620 | $78.81 |
| 100 | $1.44620 | $144.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.30744 | $326.86 |
| 500 | $1.22284 | $611.42 |
| 750 | $1.18016 | $885.12 |
| 1,250 | $1.13259 | $1,415.74 |
| 1,750 | $1.10463 | $1,933.10 |
| 2,500 | $1.07763 | $2,694.08 |

