
EMVE6R3ARA332MKG5S | |
|---|---|
DigiKey Part Number | 565-EMVE6R3ARA332MKG5STR-ND - Tape & Reel (TR) 565-EMVE6R3ARA332MKG5SCT-ND - Cut Tape (CT) 565-EMVE6R3ARA332MKG5SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE6R3ARA332MKG5S |
Description | CAP ALUM 3300UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE6R3ARA332MKG5S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 850 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.41000 | $1.41 |
| 10 | $0.90500 | $9.05 |
| 50 | $0.69500 | $34.75 |
| 100 | $0.62860 | $62.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $0.57340 | $114.68 |
| 400 | $0.52748 | $210.99 |
| 600 | $0.50430 | $302.58 |
| 1,000 | $0.47844 | $478.44 |
| 1,400 | $0.46324 | $648.54 |
| 2,000 | $0.44856 | $897.12 |

