
EMLA6R3ARA331MF80G | |
|---|---|
DigiKey Part Number | 565-EMLA6R3ARA331MF80GTR-ND - Tape & Reel (TR) 565-EMLA6R3ARA331MF80GCT-ND - Cut Tape (CT) 565-EMLA6R3ARA331MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMLA6R3ARA331MF80G |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMLA6R3ARA331MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 115 mA @ 120 Hz | |
Ripple Current @ High Frequency | 230 mA @ 100 kHz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.40200 | $4.02 |
| 50 | $0.29960 | $14.98 |
| 100 | $0.26720 | $26.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $0.19593 | $176.34 |
| 1,800 | $0.18081 | $325.46 |
| 2,700 | $0.17318 | $467.59 |
| 4,500 | $0.16466 | $740.97 |
| 6,300 | $0.15966 | $1,005.86 |
| 9,000 | $0.15482 | $1,393.38 |

